55-position, 3-row wire-to-board connector housing with a 5mm pitch. Features straight orientation and a natural PBT body material for signal applications. This polarized, sealable housing offers a 0.984-inch height and 1.53-inch width, with a 149.5mm length and 0.118-inch mating tab width. RoHS compliant and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-963684-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Board |
| ELV | Compliant |
| Height | 0.984inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 149.5mm |
| Mating Tab Width | 0.118inch |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.196inch |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 1.53inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963684-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.