
This cable mount signal contact features a copper, tin, silver, and bronze contact material with a silver plating thickness of 3um. It is compliant with ELV and RoHS regulations. The contact is designed for signal applications and is available in quantities of 1000. The contact is suitable for use in temperatures ranging from -40°C to -140°C and is approved to VDE and IEC standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-963745-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, IEC |
| Contact Material | Copper, Tin, Silver, Bronze |
| Contact Plating | Silver |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | -2.1mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | -140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963745-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
