
Male, straight, signal contact for cable mounting. Features a crimp termination for 13-15 AWG discrete wire. Constructed from copper, tin, and bronze with tin plating. Operates within a temperature range of -40°C to 130°C. RoHS compliant and VDE/IEC approved.
TE Connectivity 1-963746-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.3mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | -2.9mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 15AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963746-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
