Male, straight signal contact for cable mounting, designed for 13-15AWG discrete wire. Features copper, tin, silver, and bronze contact material with 3µm silver plating. Operating temperature range of -40°C to 140°C. RoHS compliant and VDE/IEC approved.
TE Connectivity 1-963746-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Tin, Silver, Bronze |
| Contact Plating | Silver |
| Contact Type | Signal |
| Depth | 4.3mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | -2.9mm |
| Lead Free | Not Applicable |
| Length | 28.5mm |
| Max Operating Temperature | -140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating Thickness | 3um |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 15AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963746-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.