
Male signal contact for crimp termination of discrete wire, supporting 17-20AWG cable. Features a straight, cable mount orientation with a 2.8mm mating tab width and 3.4mm insulation diameter. Constructed from copper, tin, and bronze with tin plating, this contact operates within a temperature range of -40°C to 130°C. It is RoHS compliant and sealable, with VDE and IEC approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-963748-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-963748-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 3.4mm |
| Lead Free | Not Applicable |
| Length | 27.4mm |
| Mating Tab Width | 2.8mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963748-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
