
Male, straight, cable mount signal and power contact for discrete wire. Features a 30A current rating, tin/gold plating over copper, zinc, and bronze contact material, and supports wire gauges from 14 to 16 AWG. Operates within a temperature range of -40°C to 75°C, with a 3.4mm insulation diameter. RoHS compliant and VDE/IEC approved.
Sign in to ask questions about the TE Connectivity 1-963749-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-963749-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Zinc, Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Current Rating | 30A |
| Depth | 4.1mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.1mm |
| Insulation Diameter | 3.4mm |
| Length | 13.46mm |
| Max Current Rating | 31A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCP 2.8 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963749-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
