
Power contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire types with a gauge range of 20-24AWG. Constructed with bronze and tin contact material, plated with tin to a thickness of 1um. Operates within a temperature range of -40°C to 130°C. This RoHS compliant component is supplied in loose piece packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-963861-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-963861-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 2.9mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.1mm |
| Insulation Diameter | -1.6mm |
| Lead Free | Not Applicable |
| Length | 26.1mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Series | Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963861-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
