
Mag-Mate Terminal 31-33AWG RCP 11mm Tin Carton/Reel
Checking distributor stock and pricing after the page loads.
| Product Length (mm) | 11 |
| Product Depth (mm) | 5.6 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Tab Size (mm²) | 2.19 |
| Tab Dimensions (mm) | 2.79x0.78 |
| Type | Mag-Mate Terminal |
| Gender | RCP |
| Termination Method | Crimp |
| Plating | Tin |
| Wire Size | 31-33AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |