
6-position, 2-row straight male rectangular connector for signal applications. Features a wire-to-wire connector system with copper alloy contacts plated in tin, designed for 0.11-inch mating tab width. Operates within a temperature range of -40°C to 248°C, with a 5mm pitch and 0.217-inch row spacing. This free-hanging, panel-mountable component is RoHS compliant and terminates via crimp, supporting wire/cable gauges up to 13AWG.
Sign in to ask questions about the TE Connectivity 1-965641-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-965641-1 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 23.5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.205inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.689inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Primary Type | Rectangular |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 35.45mm |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-965641-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
