
This red cable mount terminal features a non-insulated design and is compliant with ELV regulations. It has a length of 0.63 inch and a pin length of 10mm. The terminal is packaged in a box with 500 units per package and is plated with copper and PP. It is RoHS compliant and suitable for use with 16AWG wire or cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-966066-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-966066-1 technical specifications.
| Color | Red |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.63inch |
| Package Quantity | 500 |
| Packaging | Box |
| Pin Length | 10mm |
| Plating | Copper, PP |
| RoHS Compliant | Yes |
| Termination | Ferrule |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-966066-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
