
This grey cable mount terminal has a diameter of 6.3mm and is plated with copper and PP. It features a ferrule termination and is packaged in cartons of 100 units. The terminal is compliant with RoHS regulations and is not applicable for lead-free requirements. It has a straight orientation and a pin length of 12mm, with a length of 0.787inch. The terminal is not heavy duty and is not insulated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-966066-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-966066-5 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Heavy Duty | No |
| Inside Diameter | 6.3mm |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.787inch |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Pin Length | 12mm |
| Plating | Copper, PP |
| RoHS Compliant | Yes |
| Termination | Ferrule |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-966066-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.