This 18AWG ferrule terminal is a non-insulated, lead-free not applicable, ELV compliant terminal. It has a length of 0.472inch and is packaged in cartons of 500 units. The terminal is plated with copper and PP, and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-966066-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-966066-9 technical specifications.
| Color | White |
| Depth | 2.8mm |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.472inch |
| Package Quantity | 500 |
| Packaging | Carton |
| Plating | Copper, PP |
| Termination | Ferrule |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-966066-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.