
This Buchanan female connector tool features a 14mm length and ferrule termination. It is made from polypropylene and copper with a tin plating. The tool is compliant with RoHS regulations and is packaged in a box with 500 units per package.
TE Connectivity 1-966067-2 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Material | PP |
| Lead Free | Not Applicable |
| Length | 14mm |
| Material | PP, Polypropylene, Copper, Tin |
| Package Quantity | 500 |
| Packaging | Box |
| Pin Diameter | 1.7mm |
| Pin Length | 8mm |
| Plating | Copper, PP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Ferrule |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-966067-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
