This 13-position female socket card edge connector features a 2.5mm pitch and is available in bulk packaging with 1400 pieces per pack. The connector is made from bronze with a tin plating and is compliant with ELV and RoHS standards. It has a flammability rating of UL94 V-0 and is suitable for use in free-hanging applications.
TE Connectivity 1-966195-3 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DuoPlug |
| Termination | IDT |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-966195-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.