A red terminal with ferrule termination and copper/PP plating, available in loose piece packaging. It is compliant with ELV regulations and is not heavy duty. The terminal has a length of 14mm. It is manufactured in quantities of 500 by TE Connectivity.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| ELV | Compliant |
| Heavy Duty | No |
| Lead Free | Not Applicable |
| Length | 14mm |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Copper, PP |
| Termination | Ferrule |
| RoHS | Compliant |