Checking distributor stock and pricing after the page loads.
| Color | Black |
| ELV | Compliant |
| Heavy Duty | No |
| Lead Free | Not Applicable |
| Length | 0.63inch |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Copper, PP |
| Termination | Ferrule |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |