
Wire-to-wire receptacle connector featuring a PBT body material and black housing color. This 4-position, 4-circuit connector utilizes female socket contacts with a 5mm pitch and is designed for signal applications. It offers a straight orientation, crimp termination, and a maximum operating temperature of 248°C. The connector is sealable and RoHS compliant.
TE Connectivity 1-967059-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 37.75mm |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Height | 0.748inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.445inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 37.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967059-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
