
10-position, 2-row wire housing receptacle with 5mm pitch, designed for wire-to-wire signal applications. Features female socket contacts and a straight, cable mount orientation. Constructed from PBT with a black housing, this connector operates within a -40°C to 85°C temperature range and offers crimp termination. It is sealable and polarized, with a mating tab width of 0.11 inches.
Sign in to ask questions about the TE Connectivity 1-967240-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-967240-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 37.75mm |
| Gender | Receptacle |
| Height | 37.75mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.665inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.035inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967240-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
