Six-position, wire-to-wire rectangular connector housing for signal applications. Features a straight, cable mount orientation with a 5mm pitch and 0.236-inch row spacing. Constructed from PBT material in black, this polarized housing accepts female socket contacts and offers a maximum operating temperature of 85°C.
TE Connectivity 1-967241-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 37.75mm |
| Hybrid Connector | No |
| Length | 34.6mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 528 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.035inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967241-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.