
4-position, 2-row circular connector for wire-to-wire applications. Features PBT body and shell material, black housing color, and CRIMP contact type. Operates within a temperature range of -40°C to 248°C. This free-hanging, cable-mount connector offers IP67, waterproof, dust-tight, and water-resistant ratings. Termination is quick connect, and the connector is RoHS compliant.
TE Connectivity 1-967325-3 technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 31mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 32.8mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 31mm |
| Material | Polybutylene |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 0.276inch |
| Polarized | No |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, Water Resistant, IP69 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 2.5mm System |
| Serviceable | No |
| Shell Material | PBT |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967325-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.