
4-position, 2-row circular connector with a straight, male gender and PBT body material. Features crimp termination and a 2.5mm pitch, offering IP67, waterproof, dust-tight, and water-resistant ratings. Operating temperature range is -40°C to 248°C, with a UL94 HB flammability rating. Mountable via panel, bulkhead, rear side nut, or cable.
TE Connectivity 1-967402-1 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 44mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.5354inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 39mm |
| Material | Polybutylene |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Loose Piece |
| Pitch | 0.276inch |
| Polarized | No |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, Water Resistant, IP69 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | 2.5mm System |
| Serviceable | Yes |
| Shell Material | PBT |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 1.7322inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967402-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
