
Four-position, two-row wire-to-wire connector housing for signal applications. Features a 2.54mm pitch and straight orientation for cable mounting. Constructed from PBT with a black housing color, it supports male pin contacts and is sealable. Operating temperature range is -40°C to 248°C.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 40.1mm |
| ELV | Compliant |
| Height | 12.8mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 19.5mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2200 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.6mm |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 40.1mm |
| RoHS | Compliant |