
Four-position, straight, wire-to-wire connector housing for signal applications. Features a PBT body, male pin contacts with a 2.54mm pitch, and a 6.2mm mating tab width. This black, cable-mount housing offers a maximum operating temperature of 248°C and is sealable. Designed for free-hanging applications, it is RoHS compliant and supplied in a bag of 1100.
TE Connectivity 1-967584-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 40.1mm |
| ELV | Compliant |
| Gender | Male |
| Height | 12.8mm |
| Hybrid Connector | No |
| Length | 19.5mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 40.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967584-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
