
9-position, 5mm pitch wire-to-wire connector housing with straight, cable mount orientation. Features a blue PBT body and insulation, designed for signal applications with a 0.11-inch mating tab width. Operating temperature range of -40°C to 110°C, with IP67 sealing capability. This polarized, non-hybrid connector is RoHS and ELV compliant.
TE Connectivity 1-967621-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Female |
| Height | 1.043inch |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Length | 0.638inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | J-P-T |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967621-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.