
Nine-position, straight, female wire housing for signal applications, featuring a 5mm pitch and 3 rows. Constructed from PBT for durability, this cable-mount connector system offers wire-to-board connectivity with a 0.11-inch mating tab width. Rated IP67, it operates within a -40°C to 110°C temperature range and is supplied in a brown housing color.
TE Connectivity 1-967621-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Board |
| Gender | Female |
| Height | 26.1mm |
| Housing Color | Brown |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Length | 16.2mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Ratings | IP67 |
| Row Spacing | 5.5mm |
| Sealable | No (Without) |
| Series | J-P-T |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 26.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-967621-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.