9-position, 5mm pitch wire-to-wire connector housing for signal applications. Features straight, cable mount orientation with female socket contacts. Constructed from PBT insulation and body material, this grey housing offers IP67 sealing and a maximum operating temperature of 110°C. Designed for crimp termination, it is polarized and supplied in a carton of 1200 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-967621-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 26.5mm |
| ELV | Compliant |
| Height | 1.043inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Length | 0.638inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967621-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.