
12-position, 3-row wire-to-wire rectangular connector featuring female socket contacts for signal applications. Constructed with PBT body and insulation material, this straight, green connector offers a 5mm pitch and 0.217 inch row spacing. Rated IP67, it operates within a temperature range of -40°C to 110°C and utilizes crimp termination. Designed for free hanging, cable mounting, this polarized connector has a mating tab width of 0.11 inch.
TE Connectivity 1-967622-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 1.043inch |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Lead Free | Not Applicable |
| Length | 0.835inch |
| Material | Polybutylene |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.835inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967622-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
