
12-position, 5mm pitch wire-to-wire connector housing designed for straight cable mounting. Features a PBT body and insulation, with a yellow housing color for signal applications. This automotive-grade connector offers IP67 sealing, a maximum operating temperature of 110°C, and a 3-row configuration. Termination is via crimp, with a mating tab width of 0.11 inches.
TE Connectivity 1-967622-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 26.5mm |
| ELV | Compliant |
| Height | 1.043inch |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Length | 0.835inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.835inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967622-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.