12-position, 3-row wire housing for signal applications, featuring a 5mm pitch and 5.5mm row spacing. This cable mount connector system, constructed from PBT, offers a robust solution with IP67 sealing and a maximum operating temperature of 110°C. Designed for crimp termination, it supports a mating tab width of 0.11 inches and operates within a temperature range of -40°C to 110°C. The housing measures 26.1mm in height, 21.2mm in length, and 26.5mm in width, presented in brown and packaged in cartons of 1000.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-967622-4 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Board |
| Height | 26.1mm |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Length | 21.2mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Ratings | IP67 |
| Row Spacing | 5.5mm |
| Sealable | No (Without) |
| Series | J-P-T |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 26.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.