
Wire-to-Wire connector featuring 15 female socket contacts for signal applications. Constructed with PBT body and insulation material, this straight, polarized connector offers a 5mm pitch and 3 rows. Rated IP67, it operates within a temperature range of -40°C to 110°C and is RoHS compliant. Designed for free hanging, cable mounting with crimp termination.
Sign in to ask questions about the TE Connectivity 1-967623-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-967623-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Violet |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 26.5mm |
| ELV | Compliant |
| Height | 1.043inch |
| Housing Color | Violet |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Lead Free | Not Applicable |
| Length | 1.031inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967623-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
