
15-position, 3-row wire-to-wire connector housing with 5mm pitch. Features straight orientation, female socket contact type, and PBT body material for signal applications. Designed for cable mounting with a 0.11-inch mating tab width and 0.217-inch row spacing. This polarized, green housing is RoHS and ELV compliant, packaged in cartons of 800 units.
TE Connectivity 1-967623-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 1.043inch |
| Hybrid Connector | No |
| Length | 1.031inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967623-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
