
Automotive-grade, 15-position, 3-row wire-to-wire connector housing with a 5mm pitch. Features a straight, cable-mount, free-hanging configuration with female socket contacts. Constructed from blue PBT for signal applications, offering IP67 sealing and a temperature range of -40°C to 110°C. This rectangular connector, designed for crimp termination, is supplied in cartons of 800.
Sign in to ask questions about the TE Connectivity 1-967623-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-967623-4 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 26.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.043inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Length | 1.031inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967623-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.