This 15-position cable mount wire housing has a 5mm pitch and a width of 26.5mm. It is designed for signal circuit applications and has a brown color. The housing is not hybrid and is polarized, with a mating tab width of 0.11 inch. It is packaged in cartons with 800 units per package and is suitable for cable mounting.
TE Connectivity 1-967623-5 technical specifications.
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Gender | Female |
| Height | 26.1mm |
| Hybrid Connector | No |
| Length | 26.2mm |
| Mating Tab Width | 0.11inch |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Row Spacing | 5.5mm |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 26.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-967623-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.