
Automotive-grade wire housing for signal applications, featuring a 15-position, 5mm pitch, straight, cable mount design. This grey PBT connector system offers female socket contacts, a 3-row configuration, and a 0.11-inch mating tab width. Rated IP67, it operates between -40°C and 110°C and is RoHS compliant.
TE Connectivity 1-967623-6 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 26.5mm |
| ELV | Compliant |
| Height | 1.043inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Length | 1.031inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967623-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.