21-position, 3-row wire-to-wire rectangular connector with a straight, free-hanging, cable mount orientation. Features female socket contacts designed for signal applications, a 5mm pitch, and 0.217-inch row spacing. Constructed with a PBT (Polybutylene) body material in brown housing color, this polarized connector accepts mating tabs of 0.11-inch width. Termination is via crimp.
TE Connectivity 1-967625-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 26.5mm |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 1.043inch |
| Housing Color | Brown |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.425inch |
| Material | Polybutylene |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967625-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
