
9-position, 3-row, straight, male tab housing for signal applications. Features a 2.8mm mating tab width and 5mm pitch, designed for wire-to-wire connector systems. Operating temperature range from -40°C to 248°C. This free-hanging, polarized connector is RoHS compliant.
TE Connectivity 1-967626-4 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Male |
| Height | 1.205inch |
| Hybrid Connector | No |
| Length | 0.886inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 35.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967626-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
