
Conn Housing PL 12 POS 5mm Crimp ST Cable Mount Automotive Bag
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Height | 1.205inch |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Length | 27.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 35.45mm |
| RoHS | Compliant |