12-position, 5mm pitch wire-to-wire connector housing for signal applications. Features a straight, cable mount orientation with a blue housing color. Designed for crimp termination, this male connector offers 3 rows and a 27.5mm length, 35.45mm width, and 1.205inch height. Operates within a -40°C to 248°C temperature range and is RoHS and ELV compliant.
TE Connectivity 1-967627-3 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Male |
| Height | 1.205inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 27.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 35.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967627-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.