
12-position, 5mm pitch wire housing for signal applications. This straight, polarized, wire-to-wire connector system features 3 rows and accepts tab contacts. Constructed with a grey, free-hanging, cable mount design, it operates within a -40°C to 248°C temperature range and utilizes crimp termination.
TE Connectivity 1-967627-5 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Height | 1.205inch |
| Hybrid Connector | No |
| Length | 27.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 950 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 35.45mm |
| RoHS | Compliant |
No datasheet is available for this part.