TE Connectivity 1-967627-6 technical specifications.
| Color | Violet |
| Number of Rows | 3 |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967627-6 to view detailed technical specifications.
No datasheet is available for this part.