This 15-position wire-to-wire connector is designed for signal circuit applications and features a blue color. It has a 5mm pitch and measures 1.205inch in height. The connector is suitable for operating temperatures ranging from -40°C to 248°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-967628-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Height | 1.205inch |
| Hybrid Connector | No |
| Length | 32.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 800 |
| Pitch | 5mm |
| Polarized | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 35.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967628-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.