
18-position, 3-row wire-to-wire connector housing with a 5mm pitch, designed for straight, free-hanging cable mounting. Features tab contacts with a 0.11-inch mating width and PBT insulation, operating within a -40°C to 248°C temperature range. This yellow, signal application housing offers IP67 sealing and is RoHS and ELV compliant.
TE Connectivity 1-967629-4 technical specifications.
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Height | 1.205inch |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Length | 1.476inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 35.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967629-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.