21-position, 3-row wire-to-wire connector system featuring straight male tab contacts with a 0.11-inch mating tab width and 5mm pitch. This grey, free-hanging, cable-mount connector operates within a -40°C to 248°C temperature range and utilizes crimp termination. It is polarized and designed for signal circuit applications.
Sign in to ask questions about the TE Connectivity 1-967630-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-967630-2 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Gender | Male |
| Height | 1.205inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 1.673inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 35.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967630-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.