
The TE Connectivity 1-967630-3 is a violet rectangular wire housing with 21 contacts arranged in 3 rows and a 5mm pitch. It is designed for crimp and IDC applications and features a solder termination. The housing is available in bulk packaging with 600 units per package. The TE Connectivity 1-967630-3 is RoHS compliant.
TE Connectivity 1-967630-3 technical specifications.
| Color | Violet |
| Depth | 35.5mm |
| Height | 24.7mm |
| Number of Contacts | 21 |
| Number of Rows | 3 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 5mm |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Series | Timer |
| Termination | Solder |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967630-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.