
Conn Housing PL 21 POS 5mm Crimp ST Cable Mount Automotive Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-967630-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-967630-4 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 3 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Max Voltage Rating | 28VDC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-967630-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.