21-position, 5mm pitch wire-to-wire connector housing for signal applications. Features straight, cable mount orientation with a blue, free-hanging design. Accommodates 0.11-inch mating tab width and operates within a -40°C to 248°C temperature range. This crimp termination housing is polarized and RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-967630-6 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Height | 1.205inch |
| Hybrid Connector | No |
| Length | 1.673inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 35.45mm |
| RoHS | Compliant |
No datasheet is available for this part.
