
Four-position, two-row wire-to-wire connector featuring a PBT black housing and female socket contacts for signal applications. This straight, free-hanging connector system supports 17AWG wire with a 3.1mm pitch and 0.025-inch mating tab width. Operating within a temperature range of -40°C to 248°C, it is RoHS compliant and sealable.
TE Connectivity 1-967640-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 24.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.953inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 15.3mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1700 |
| Packaging | Bag |
| Pitch | 3.1mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 24.2mm |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967640-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.