
Automotive wire housing connector for signal applications, featuring a 3-position, 2-row straight configuration with a 3.1mm pitch. This PBT body, black housing accommodates female socket contacts for wire-to-wire connections, supporting 17AWG wire. Operating across a -40°C to 248°C temperature range with a 50V AC maximum voltage rating, it is sealable and polarized.
TE Connectivity 1-967642-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 24.2mm |
| ELV | Compliant |
| Height | 0.602inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 20mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3800 |
| Packaging | Bag |
| Pitch | 3.1mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 24.2mm |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967642-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
