
SPECIAL TERMINAL 11-10 AWG PTPB
Sign in to ask questions about the TE Connectivity 1-968050-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-968050-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation Diameter | 5.2mm |
| Lead Free | Not Applicable |
| Length | 1.12inch |
| Mount | Cable |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | MCP |
| Termination | Tab |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 5.2mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968050-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.