12-position, 2-row wire-to-wire connector housing with straight orientation for signal applications. Features a PBT body, black housing color, and accepts female socket contacts with a 0.025-inch mating tab width. Designed for cable mounting with strain relief, operating within a -40°C to 248°C temperature range. This crimp termination housing is lead-free, RoHS compliant, and packaged in a bag.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 16mm |
| ELV | Compliant |
| Height | 0.311inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 0.63inch |
| RoHS | Compliant |